Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1393806-6
Order Code2885725
Product RangeCradle/V23154
Also Known AsV23154C 417B104
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €113.060 |
10+ | €102.590 |
25+ | €90.820 |
100+ | €87.940 |
Price for:Each
Minimum: 1
Multiple: 1
€113.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1393806-6
Order Code2885725
Product RangeCradle/V23154
Also Known AsV23154C 417B104
Technical Datasheet
Coil Voltage11VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeCradle/V23154
Relay MountingSocket
Coil TypeNon Latching
Relay TerminalsQuick Connect
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialSilver Alloy
Coil Resistance185ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
11VDC
Contact Current
2A
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage VDC
150V
Coil Resistance
185ohm
Contact Configuration
DPDT
Product Range
Cradle/V23154
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability