Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4305C010
Order Code2747996
Product RangeV23100 -V4
Also Known AsV23100V4305C10
Technical Datasheet
1,358 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.700 |
10+ | €20.610 |
25+ | €19.520 |
100+ | €17.350 |
250+ | €16.270 |
Price for:Each
Minimum: 1
Multiple: 1
€21.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4305C010
Order Code2747996
Product RangeV23100 -V4
Also Known AsV23100V4305C10
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeV23100 -V4
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max1.2A
Switching Voltage Max175VDC
Approvals & StandardsUL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Product Range
V23100 -V4
Coil Resistance
200ohm
Switching Voltage Max
175VDC
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1.2A
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018