Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079E1205B301
Order Code2885716
Product RangeP2/ V23079
Also Known As7-1393788-0, V23079E1205B301
Technical Datasheet
1,622 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.810 |
10+ | €4.420 |
25+ | €4.080 |
100+ | €3.820 |
2000+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079E1205B301
Order Code2885716
Product RangeP2/ V23079
Also Known As7-1393788-0, V23079E1205B301
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2/ V23079
Relay MountingSurface Mount
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance4.114kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
4.114kohm
Contact Configuration
DPDT
Product Range
P2/ V23079
Coil Type
Latching Dual Coil
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013003
Product traceability