Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €105.030 |
10+ | €67.220 |
20+ | €61.730 |
Product Information
Product Overview
The SXP series Multilayer Ceramic Capacitor ideally suited for high temperature applications up to 200°C. This product is intended for down hole oil exploration, including logging while drilling, geophysical probes, as well as space and hybrid automotive applications. This product supplements the SMX family of capacitors and offers mechanical protection to the ceramic element in extreme harsh environment. The high temperature solder utilized in the construction of SXP-style parts assures reliable operation in high temperature and rugged environments. The SXP-style capacitors are ideally suited for applications as DC filters in high power, high frequency motor drives, high pulsed-current circuitry, as well as standard electronic equipment designed for high temperature applications.
- Low ESR and low ESL
- Low DC leakage
- Excellent high frequency performance
Applications
Power Management, Aerospace, Defence, Military, Automotive
Technical Specifications
5.6µF
± 10%
X7R
Radial Leaded
-
5.84mm
-55°C
-
100V
PC Pin
19.8mm
SXP Series
22.4mm
16.3mm
125°C
Lead (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate