Print Page
Image is for illustrative purposes only. Please refer to product description.
5,925 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.173 |
500+ | €0.125 |
1000+ | €0.104 |
5000+ | €0.0918 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€22.30 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMPP5DA40-TE8L3
Order Code4036894RL
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage400V
Average Forward Current785mA
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Diode Configuration
Single
Average Forward Current
785mA
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.1V
Forward Surge Current
10A
Diode Case Style
SOD-123FL
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability