Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.543 |
10+ | €0.321 |
50+ | €0.295 |
200+ | €0.239 |
400+ | €0.222 |
800+ | €0.208 |
Product Information
Product Overview
APA series SMD aluminium conductive polymer electrolytic capacitors are typically used in decoupling voltage regulators, DC/DC converters and computer motherboards. AVX polymer aluminium electrolytic capacitors contain two layers of aluminium foil and a layer of aluminium oxide on the anode spacer between them, containing a solid conductive polymer material that improves performance like ESR, endurance, ripple current, and more. They are suitable for power applications with requirements for lower ESR, higher ripple, stability over temperature, and longer life.
- Low ESR
- Long life of 5000hrs at 105°C
Technical Specifications
68µF
Radial Can - SMD
5000 hours @ 105°C
Surface Mount
1.5A
-
9.3mm
105°C
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
35V
0.06ohm
± 20%
Solder
6.3mm
-
-55°C
APA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate