Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1200+ | €0.977 |
3600+ | €0.957 |
Product Information
Product Overview
The 70-9150 series 70-contact 1A single pogo Pin Contact provide high cycle life where reliability and robustness is critical. This 9150 series Pogo Pin provides 10000 mating cycles and are ideal in pluggable module applications where the end customer has to handle a product daily. Pogo Pin is designed to mate with gold plated PCB pads or flat contacts in docking/cradle applications to function as the charging, data transfer or programming interface to a portable device. The standard range single contact from AVX provides the maximum flexibility in pin count, placement location and broad compressed stacking heights ranging from 3.9mm up to 4.5mm. A disposable plastic cap facilitates vacuum pickup and then is removed after reflow soldering prior to product mating. Contact is gold-plated (gold over nickel) and incorporate high force stainless steel (SUS304) springs for durability and signal integrity.
- 1.5mm Sleeve diameter
- Each contact height provides maximum working range and compressed height tolerance possible
- Gold plated contacts provide high reliability and signal integrity over 10000 cycles
- Removable pick-up cap facilitates automatic placement for SMT reflow
Applications
Industrial, Medical, Computers & Computer Peripherals, Consumer Electronics, Test & Measurement
Notes
Please note that this product is supplied on 12mm tape
Technical Specifications
70-9150
Surface Mount
-
1A
Gold Plated Contacts
Pin
AVX 70-9150 Series Board to Board Connectors
-
Brass
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate