Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.530 |
5+ | €13.330 |
10+ | €11.120 |
50+ | €9.990 |
100+ | €9.200 |
250+ | €8.720 |
Price for:Each
Minimum: 1
Multiple: 1
€15.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1004112-C003
Order Code2899112
Technical Datasheet
Antenna TypeBlade
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain4dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Broadband external LTE/cellular antenna
- Supports LTE (octa-band), LTE CAT-M, NB-IoT, sigfox, LoRa, cellular LPWA, RPMA, FirstNet
- SMA male 90° hinged connector
- 218.2mm x 27.2mm x 13.8mm size
Applications
Wireless
Technical Specifications
Antenna Type
Blade
Frequency Max
2.7GHz
Gain
4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
2.5GHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0313