Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06032U150FAT2A
Order Code3288885
Product RangeU Series
Technical Datasheet
150 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.217 |
100+ | €0.145 |
500+ | €0.135 |
1000+ | €0.124 |
2000+ | €0.114 |
4000+ | €0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U150FAT2A
Order Code3288885
Product RangeU Series
Technical Datasheet
Capacitance15pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
15pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 1%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability