Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.220 |
100+ | €1.080 |
500+ | €1.030 |
1000+ | €0.975 |
2500+ | €0.902 |
Product Information
Product Overview
The 9155002101006 is a 2-way ultra-low profile reliable Board-to-Board (BTB) Compression Connector with UL94V-0 glass-filled nylon 46 insulator and 0.4μm gold-plated beryllium copper (BeCu) contact offers the most reliable and resilient contact performance. The broad range of connector offers both signal contacts which support 1A/contact up to 40-position as well as low pin count (LPC) power contacts up to 3A/contact. The newest addition is the ultra low profile (ULP) power connector that supports a 1.3mm compressed height. The sweeping contact design offers 0.7mm deflection range, long contact wipes and in excess of 40g of contact force at minimum operating deflection. All combined, this connector is rated at an unbelievable 5000 mating cycles for mechanical endurance.
- Low profile battery connector stop
- High reliability/high cycle life BeCu contacts for maximum system performance
- ULP 1.3mm minimum operating height with 0.7mm Z-axis compression/tolerance range
- Gold plating supports a broad range applications based on reliability and environments
- 3A Contact rating over a -40 to +105°C operating range supports a broad application spectrum
- 125VAC Voltage rating
Applications
Commercial, Medical, Industrial, Portable Devices
Technical Specifications
Beryllium Copper
2 Contact
SMD
No SVHC (19-Jan-2021)
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate