Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.650 |
Price for:1 Set
Minimum: 1
Multiple: 1
€24.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV07020
Order Code2766285
Technical Datasheet
Kit Contents10 Pcs of Size 7mm to 16mm Combination Spanners
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AV07020 from Avit is a 7mm to 16mm metric combination spanner set. It features chrome vanadium steel for extra strength.
- Chrome vanadium steel for extra strength
- Chrome plated for maximum corrosion resistance
- Contents: 7, 8, 9, 10, 11, 12, 13, 14, 15 & 16mm
Contents
10 piece spanner set.
Notes
Always ensure to wear appropriate personal protection equipment.
Technical Specifications
Kit Contents
10 Pcs of Size 7mm to 16mm Combination Spanners
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.815