Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVIT
Manufacturer Part NoAV02034
Order Code2783815
Also Known AsGTIN UPC EAN: 5013969991871
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €18.540 |
Price for:Each
Minimum: 1
Multiple: 1
€18.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV02034
Order Code2783815
Also Known AsGTIN UPC EAN: 5013969991871
Technical Datasheet
Saw Type-
Blade Length-
Blade Diameter-
Accessory TypeBack Box Cutter
For Use WithDrills
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Socket box template
- For quick and accurate positioning of single and double electric socket boxes
- Two integrated level vials for accurate alignment to ensure a top-quality finish
- Compact size for easy storage
- Dimension is 110mm x 10mm x 160mm (W x D x H) (product only)
Technical Specifications
Saw Type
-
Blade Diameter
-
For Use With
Drills
Plug Type
-
Blade Length
-
Accessory Type
Back Box Cutter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11