Quantity | Price (ex VAT) |
---|---|
14000+ | €0.246 |
Product Information
Product Overview
The HLMP-EG3H-VX0DD is a high brightness red LED Lamp made of AlInGaP. It provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This lamp is untinted, T-1-3/4 package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- High brightness material
- -40 to 100°C Operating temperature range
- Superior resistance to moisture
- Superior performance for outdoor environments
- Suitable for auto-insertion onto PC board
- Well defined spatial radiation pattern
Applications
Signalling, Automotive, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
T-1 3/4 (5mm)
20mA
626nm
30°
-
No SVHC (21-Jan-2025)
Through Hole
T-1 3/4 (5mm)
2.1V
9.3cd
Round
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate