Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €42.480 |
Price for:Each
Minimum: 1
Multiple: 1
€42.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR08-1.5DP
Order Code1736854
Technical Datasheet
Sensing Range Max1.5mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM8
Sensing Distance Max1.5mm
Sensor Output TypePNP
Sensing Distance Nom1.5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M8 Thread
Product Range-
Technical Specifications
Sensing Range Max
1.5mm
Thread Size - Metric
M8
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Sensor Case / Package
Cylindrical M8 Thread
Sensor Type
Inductive Proximity Sensor
Sensing Distance Max
1.5mm
Sensing Distance Nom
1.5mm
Supply Voltage DC Max
30V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061803