Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAURELIA
Manufacturer Part No38227
Order Code3376380
Product RangeAurelia - Delight PF
Also Known AsGTIN UPC EAN: 9555002106089
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAURELIA
Manufacturer Part No38227
Order Code3376380
Product RangeAurelia - Delight PF
Also Known AsGTIN UPC EAN: 9555002106089
Technical Datasheet
Safety CategoryEN455
Glove StyleFull
Glove SizeMedium
Glove ColourTransparent
Glove MaterialVinyl
Product RangeAurelia - Delight PF
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
Aurelia® Delight Clear PF® Powder Free Vinyl Examination Gloves are of exceptional quality and manufactured to an extremely high standard.
- The gloves are made from a very soft vinyl which allows for good, tactile sensitivity for all applications
- Non-Sterile
- Beaded cuff
- Ambidextrous
- Straight Fingers
- EN 1186: Food Contact Approved (SGS)
Technical Specifications
Safety Category
EN455
Glove Size
Medium
Glove Material
Vinyl
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Transparent
Product Range
Aurelia - Delight PF
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545