You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AUREL RX-4MM5
434 MHz AM OOK Super-HET Receiver, 433.92 MHz Frequency, High Selectivity and Sensibility
- Manufacturer:
- AUREL AUREL
- Manufacturer Part No:
- RX-4MM5
- Order Code:
- 1699487
- Technical Datasheet:
- RX-4MM5 Datasheet
Product Overview
- Super-heterodyne receiver requires 5V of supply voltage
- AM OOK modulation at 433.92MHz
- Very high sensitivity
- RSSI output proportional to the amplitude of the input signal
- Frequency image rejection obtained through a new circuital technique
- Dimension of 38.9 x 17.51 x 5.2mm
Applications
Wireless, Communications & Networking, RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 433.92MHz
- :
- -114dBm
- :
- 4.5V
- :
- 5.5V
- :
- 7.5mA
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €11.93 €14.1967 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.