Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No713100113
Order Code4162820
Product RangeHTG Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €254.890 |
Price for:Each
Minimum: 1
Multiple: 1
€254.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No713100113
Order Code4162820
Product RangeHTG Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesSteady
Sound Pressure Level (SPL)108dB
IP / NEMA RatingIP65
Product RangeHTG Series
Resonant Frequency-
Current Consumption100mA
External Depth144mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Tones
Steady
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
144mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
108dB
Product Range
HTG Series
Current Consumption
100mA
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7