Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoMB1K
Order Code3401603
Also Known AsGTIN UPC EAN: 4961310075491
Technical Datasheet
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €35.160 |
2+ | €32.560 |
Price for:Each
Minimum: 1
Multiple: 1
€35.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoMB1K
Order Code3401603
Also Known AsGTIN UPC EAN: 4961310075491
Technical Datasheet
DirectivityUnidirectional
Output Impedance600ohm
Frequency Response Min80Hz
Frequency Response Max12kHz
Sensitivity-53dB
Connector Type3 Way XLR Plug
Lead Length-
SVHCTo Be Advised
Product Overview
A perfect introductory performance mic, the high-output MB 1k is designed for use as a lead, backup, or choral vocal microphone. It features Audio-Technica's Hi-ENERGY® Neodymium magnet structure for maximum output and fast transient response, lockable MagnaLock™ switch design for silent on/off operation, and a corrosion-resistant gold-plated 3-pin XLR connector.
- High-output design for vocals that cut through the mix
- Unidirectional dynamic element design
- Rugged all-metal construction
- Reduced handling noise thanks to anti-shock engineering
- Supplied with Quiet-Flex® stand clamp for ⅝" threaded stands & ⅝" to ⅜" threaded adaptor.
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
80Hz
Sensitivity
-53dB
Lead Length
-
Output Impedance
600ohm
Frequency Response Max
12kHz
Connector Type
3 Way XLR Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6