Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATMEL
Manufacturer Part NoAT28C64B-15PU
Order Code2748830
Product Range64Kbit Parallel EEPROM
Technical Datasheet
504 In Stock
560 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.240 |
| 10+ | €5.140 |
| 28+ | €5.040 |
| 56+ | €4.940 |
| 112+ | €4.850 |
Price for:Each
Minimum: 1
Multiple: 1
€5.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATMEL
Manufacturer Part NoAT28C64B-15PU
Order Code2748830
Product Range64Kbit Parallel EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesParallel
Clock Frequency Max5MHz
IC Case / PackageDIP
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit Parallel EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
64Kbit
Interfaces
Parallel
IC Case / Package
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Configuration
8K x 8bit
Clock Frequency Max
5MHz
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit Parallel EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for AT28C64B-15PU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907