Print Page
VCFP96M
Panel Meter, Multifunction, 4 Digit, 100 to 240 VAC, 91.5 mm x 91.5 mm
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €496.470 |
Price for:Each
Minimum: 1
Multiple: 1
€496.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part NoVCFP96M
Order Code4259626
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionMultifunction
Meter Range11VAC to 300VAC, 19VAC to 515VAC, 11mA to 6A, 45Hz to 65Hz
Digit Height-
Panel Cutout Height91.5mm
Panel Cutout Width91.5mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
11VAC to 300VAC, 19VAC to 515VAC, 11mA to 6A, 45Hz to 65Hz
Panel Cutout Height
91.5mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
-
Meter Function
Multifunction
Digit Height
-
Panel Cutout Width
91.5mm
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.409412