Print Page
405C-100-F-1-X
Analogue Timer, 405C Series, On-Delay, 1 s, 10 h, 6 Ranges, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No405C-100-F-1-X
Order Code4259606
Product Range405C Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €318.620 | 
Price for:Each
Minimum: 1
Multiple: 1
€318.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No405C-100-F-1-X
Order Code4259606
Product Range405C Series
Technical Datasheet
Product Range405C Series
Timer FunctionsOn-Delay
Time Min1s
Time Max10h
No. of Timing Ranges6Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
405C Series
Time Min
1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Timer Functions
On-Delay
Time Max
10h
Timer Output
2 Changeover Relays
Current Rating Nom
10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160118