Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerASTROSYN
Manufacturer Part NoP860
Order Code3106787
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase, Four Phase
Output Current Max8.5A
Supply Voltage Min24VDC
Supply Voltage Max110VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for P860
1 Product Found
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
8.5A
Supply Voltage Max
110VDC
SVHC
No SVHC (10-Jun-2022)
No. of Phases
Two Phase, Four Phase
Supply Voltage Min
24VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6