Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.130 |
5+ | €34.580 |
10+ | €30.980 |
20+ | €30.360 |
Price for:Each
Minimum: 1
Multiple: 1
€39.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY3002
Order Code8425868
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size28.5mm
Coil TypeUnipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance3.4ohm
Torque Max7N-cm
Inductance1.6mH
Current Rating950mA
Inertia12g-cm²
Voltage Rating Max-
No. of Wires6
External Length39.5mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
Product Overview
- High torque in compact size
- Unipolar and bipolar operation
- Light weight
- Low noise
- Low inertia rotor
- High accuracy 1.8° step angle
- Frame size: 28x28mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
No. of Phases
Two Phase
Torque Max
7N-cm
Current Rating
950mA
Voltage Rating Max
-
External Length
39.5mm
Product Range
-
Motor Size
28.5mm
Step Angle
1.8°
Resistance
3.4ohm
Inductance
1.6mH
Inertia
12g-cm²
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16