Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.990 |
5+ | €52.130 |
10+ | €46.700 |
20+ | €45.770 |
Price for:Each
Minimum: 1
Multiple: 1
€58.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY180
Order Code9598693
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size57.2mm
Coil TypeBipolar, Unipolar
Step Angle-
No. of PhasesTwo Phase
Resistance20ohm
Torque Max0.53N-m
Inductance35mH
Current Rating600mA
Voltage Rating Max16.8VDC
No. of Wires8
External Length51mm
Shaft Diameter6.35mm
Product Range-
Shaft Length20.6mm
Product Overview
- 4 phase hybrid construction gives a much higher working torque than permanent magnet types
- Very high resolution 1.8° step angle
- 6 and 8 leads - can be bipolar or unipolar driven
- Manufactured with rear shaft
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar, Unipolar
No. of Phases
Two Phase
Torque Max
0.53N-m
Current Rating
600mA
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Motor Size
57.2mm
Step Angle
-
Resistance
20ohm
Inductance
35mH
Voltage Rating Max
16.8VDC
External Length
51mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5