Print Page
CNS653-MF
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 650W @ 400LFM, 400 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoCNS653-MF
Order Code2766698
Product RangeCNS650-M Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoCNS653-MF
Order Code2766698
Product RangeCNS650-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max650W
Power Rating (Forced Cooling)650W @ 400LFM
Power Rating (Convection Cooling)400W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 154.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeCNS650-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CNS653-MF from Artesyn Embedded Technologies is a CNS650-M series 650W AC to DC power supply. This power supply is designed for forced air and natural convection cooling. UL/CSA No. 60950-1, UL 60950-1/C22.2, No. 60601-1, ES60601-1/C22.2, TUV EN 60601-1, DEMKO EN 60950-1, CB IEC 60950-1, IEC 60601-1, IEC 62368-1 and CCC GB4943.1/GB9254; GB17625.1 safety standards.
- Input voltage range from 90VRMS to 264VRMS
- 12V output voltage, 30A max continuous load (free air), 54.2A max peak load (free air)
- ±2% regulation, 120mV ripple (p-p), PMBus® interface
- Medical and ITE safety approvals, 2x MOPP
- Dual fused, type BF ready, built-in class B EMI filter
- Less than 1U high
- <lt/>500mW no-load power consumption, inrush current is 50Apk, cold start
- Overvoltage, overload and overtemperature protection
- 4" x 6" U-channel construction (open-frame)
- Operating temperature range from -20°C to +80°C (derate at 50°C), start-up at -40°C
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Output Power Max
650W
Power Rating (Convection Cooling)
400W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
54.2A
Output Current - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
650W @ 400LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
CNS650-M Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.619607