ATA01B36-L
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 6 W, 1 Output, 12 V
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.490 |
5+ | €30.480 |
10+ | €27.310 |
20+ | €26.760 |
Product Information
Product Overview
The ATA01B36-L from Artesyn Embedded Technologies is an ATA series full 6W isolated DC to DC converter in an encapsulated 16 pin DIP package which occupies 0.5in² of PCB space. The ATA 6W series is the latest generation of high performance DC to DC converter module setting a new standard concerning power density. Features include over current, short circuit protection and no minimum load requirement. A high efficiency allows operating temperatures range of -40°C to +90°C. The converter offers an economical solution for many cost critical applications in battery-powered equipment, instrumentation, distributed power architectures in communication, industrial electronics, energy facilities and many other critical applications where PCB space is limited.
- Input voltage range from 18VDC to 75VDC
- Output voltage is 12VDC
- Maximum load is 0.5A
- Efficiency is 85%
- Ultra-wide 4:1 input voltage range and fully regulated output voltage
- I/O isolation is 1500VDC, isolation resistance is 1000Mohm, isolation capacitance is 500pF
- 0.8% maximum line regulation, 1% maximum load regulation, ±2% voltage tolerance, 55mV noise/ripple
- Designed-in conducted EMI meets EN55032/22 class A & FCC Level A
- Switching frequency is 370KHz
- UL/cUL/IEC/EN 60950-1 safety approval
Applications
Industrial
Technical Specifications
ITE
4:1
1 Output
500mA
-
1.5kV
Fixed
Through Hole
24mm
75V
To Be Advised
DIP
6W
12V
-
-
48V
13.7mm
8mm
18V
ATA Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate