Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoPROMIX
Order Code3401018
Also Known AsGTIN UPC EAN: 0840402022541
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €114.510 |
5+ | €107.970 |
Price for:Each
Minimum: 1
Multiple: 1
€114.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerART
Manufacturer Part NoPROMIX
Order Code3401018
Also Known AsGTIN UPC EAN: 0840402022541
Technical Datasheet
SVHCTo Be Advised
Product Overview
Mixes three microphones into a transformer balanced output with a robust feature set. It has three XLR inputs (each with individually switchable phantom power), Low Cut switches and level control. It has ¼" Aux/Headphone output and LED clip & power indicators.
- low-impedance XLR mic channels
- 3 level controls
- 3 phantom power on/off DIP switches
- 3 low-frequency cut on/off DIP switches
- A low-impedance transformer balanced XLR line output
- Mono ¼" phones/aux output
- Clip LED (fires 3dB below the onset of clipping)
- On/off power switch, with LED
- Phantom power 12V DC
- Low cut -3dB @ 100Hz
- Input and output impedance: 600Ω
- THD: 0.02%
- Max output level: +14dB
- Max input level: -14dB
- Clip headroom: 3dB
- Max gain: +60dB
- Power: 12V DC (adaptor supplied) or 2x 9V batteries (not included)
- Dimensions: 143x92x45mm
- Weight 0.9kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895