Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoAP10
Order Code3378230
Product RangeArrow Fastener - Glue Sticks
Also Known AsGTIN UPC EAN: 0079055000112
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.750 |
5+ | €15.400 |
Price for:Each
Minimum: 1
Multiple: 1
€15.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoAP10
Order Code3378230
Product RangeArrow Fastener - Glue Sticks
Also Known AsGTIN UPC EAN: 0079055000112
Adhesive ColourTransparent
Adhesive TypeHot Melt
Pack Quantity12
Length250mm
Diameter12mm
Dispensing MethodGun
Volume-
Weight-
Product RangeArrow Fastener - Glue Sticks
SVHCTo Be Advised
Product Overview
Spare glue sticks for use with Arrow glue gun model TR-550 and TR-200.
- Length x Diameter: 250mm x 12mm
- Supplied in packs of 12
Technical Specifications
Adhesive Colour
Transparent
Pack Quantity
12
Diameter
12mm
Volume
-
Product Range
Arrow Fastener - Glue Sticks
Adhesive Type
Hot Melt
Length
250mm
Dispensing Method
Gun
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303