Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €31.640 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€31.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00037-3P
Order Code4070181
Technical Datasheet
Silicon ManufacturerArduino
Accessory TypeScrew Terminal Adapter
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Nano Family Boards
Kit ContentsScrew Terminal Adapter
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASX00037-3P is an Arduino® Nano screw terminal adapter. It is a quick, secure and solderless solution for your next Nano project. Easily connect external connections to the screw terminals and use the on-board prototyping area to evaluate ideas and solutions. Easily switch between the various Nano family boards without soldering, while leaving the rest of your project intact.
- Screw terminals: 32 screw terminal connections (3.5mm pitch, 16 to 30AWG)
- Connector sockets: 2 double row sockets with 15 contacts each (2.54mm pitch)
- Silk is labelled for quick and easy reference
- 9x8 through hole prototyping area
- Low profile connector for high mechanical stability
- All pins are accessible via standard breadboard holes
- 4x 3.2mm ⌀ holes
- Easy integration into your own projects
Technical Specifications
Silicon Manufacturer
Arduino
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Nano Family Boards
Product Range
-
Accessory Type
Screw Terminal Adapter
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Screw Terminal Adapter
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22