Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.260 |
Price for:Each
Minimum: 1
Multiple: 1
€37.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00069
Order Code4122505
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Family Name-
No. of Bits32bit
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumbernRF52840
Kit ContentsNano 33 BLE Rev2 Dev Board nRF52840
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ABX00069 is an Arduino Nano 33 BLE Sense Rev2 module. It is a miniature sized module containing a NINA B306 module, based on Nordic nRF52480 and containing a Cortex M4F. The BMI270 and BMM150 jointly provide a 9 axis IMU. The module can either be mounted as a DIP component (when mounting pin headers), or as a SMT component, directly soldering it via the castellated pads.
- 1MB of flash memory and 256KB of RAM
- Supply voltage of 3.3V
- GPIO, SPI, I2C, USART, PWM interfaces
- On board ADC, DAC converters
- Micro USB socket
- Board Dimensions: 18x45mm
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
No. of Bits
32bit
Core Sub-Architecture
Cortex-M4F
Kit Contents
Nano 33 BLE Rev2 Dev Board nRF52840
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
-
Core Architecture
ARM
Silicon Core Number
nRF52840
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate