Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoA000074
Order Code2212782
Product RangeEthernet Rev3 Dev Board
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000074
Order Code2212782
Product RangeEthernet Rev3 Dev Board
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core ArchitectureATmega
Core Sub-ArchitectureATmega
Silicon Core Number-
Kit ContentsArduino Ethernet Board, PoE Module
Product RangeEthernet Rev3 Dev Board
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Arduino Ethernet is a microcontroller board based on the Arduino Uno and incorporating a WizNet W5100 TCP/IP Embedded Ethernet Controller. It can be programmed like an Uno via a six-pin FTDI style serial connector. The Arduino USB 2 Serial adapter or any FTDI style USB-to-serial connector can be used to program it. A separate power-over-Ethernet (PoE) module is soldered to the board to provide power from a conventional twisted pair Category 5 Ethernet cable. It is IEEE802.3af compliant and works with all compliant PoE injectors currently available.
- Stronger RESET circuit
- 1.0 pinout
- 5V operating voltage
- Input voltage (recommended) range from 7V to 12V
- Input Voltage (limit) range from 6V to 20V
- 14 digital I/O pins
- 4 PWM digital I/O pins
- 32KB flash memory
- 1KB EEPROM
- 2KB SRAM
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
-
Core Architecture
ATmega
Silicon Core Number
-
Product Range
Ethernet Rev3 Dev Board
Silicon Family Name
-
Core Sub-Architecture
ATmega
Kit Contents
Arduino Ethernet Board, PoE Module
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85176990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055