Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.220 |
Price for:Each
Minimum: 1
Multiple: 1
€23.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000024
Order Code1848695
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Board
Kit ContentsArduino Ethernet Shield 2 Board
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Arduino Ethernet Shield 2 allows an Arduino board to connect to the internet, providing a network (IP) stack capable of both TCP and UDP. It connects to an Arduino Board using long wire-wrap headers extending through the shield, keeping the pin layout intact and allows another shield to be stacked on top of it. It includes an onboard micro-SD card slot, which can be used to store files for serving over the network. The shield also includes a reset controller, to ensure that the Ethernet module is properly reset on power-up.
- Operating voltage: 5V (supplied from the Arduino board)
- Ethernet Controller: W5500 with internal 32K buffer
- Connection speed: 10/100Mb
- Connection with Arduino on SPI port
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Arduino Ethernet Shield 2 Board
SVHC
No SVHC (17-Dec-2014)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05