Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100FAF
Order Code149878
Technical Datasheet
232 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.690 |
5+ | €7.480 |
10+ | €7.110 |
20+ | €6.940 |
50+ | €6.610 |
Price for:Each
Minimum: 1
Multiple: 1
€7.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100FAF
Order Code149878
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia6.35mm
Current Rating20mA
Supply Voltage28V
Lens ShapeRound
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L104100FAF is a Miniature Filament Indicator with 200mm PVC flexible wire leads and 7.6mm round lens. A low voltage filament lamp with a chrome-plated brass body.
Applications
Signalling
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
20mA
Lens Shape
Round
SVHC
No SVHC (27-Jun-2024)
Mounting Hole Dia
6.35mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004