Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC5503PTNAM
Order Code150552
Product Range5500 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.510 |
| 5+ | €4.210 |
| 10+ | €4.030 |
| 20+ | €3.870 |
| 50+ | €3.720 |
Price for:Each
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC5503PTNAM
Order Code150552
Product Range5500 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range5500 Series
Contact Current Max16A
Contact Voltage AC Nom250V
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Voltage DC Nom28V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.3mm
Panel Cutout Width11.6mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C5503PTNAM is a single-pole single-throw (SPST) Lit Rocker Switch with black actuator/cap and ON-OFF function. The 5500 series has 14x30.2mm bezel.
- Lit window (matt only) profile
- 11.5 x 28.2mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current Max
16A
Contact Current AC Max
16A
Contact Voltage DC Nom
28V
Contact Voltage VDC
-
Panel Cutout Width
11.6mm
Switch Terminals
Quick Connect
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
5500 Series
Contact Voltage AC Nom
250V
Contact Voltage VAC
250V
Contact Current DC Max
-
Panel Cutout Height
28.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008