Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoFPA250 100K J
Order Code2505123
Product RangeFPA250 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOL
Manufacturer Part NoFPA250 100K J
Order Code2505123
Product RangeFPA250 Series
Technical Datasheet
Resistance100kohm
Product RangeFPA250 Series
Power Rating250W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Frequency
Resistor MountingPanel Mount
Product Length67mm
Product Width60mm
Product Height28.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for FPA250 100K J
1 Product Found
Product Overview
The FPA250 series from Arcol/Ohmite are thick film power resistors. Non inductive design of these elements is ideally suited for high frequency and pulse load applications.
- Resistance range includes E6 decade values from 1ohm to 2Mohm
- Maximum working voltage of 5KVDC
- Power rating range from 100W to 250W
- Very good power/volume ratio
- Available with ±1%, ±5% tolerance values
- Temperature coefficient is 100ppm/°C
- Working temperature range from -55°C to 155°C
- Dielectric strength is 7KV
- Insulation resistance of ≥10Gohm at 500V
- Typical inductance is 40nH
Technical Specifications
Resistance
100kohm
Power Rating
250W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Frequency
Product Length
67mm
Product Height
28.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Product Range
FPA250 Series
Resistance Tolerance
± 5%
Voltage Rating
5kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2092