Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoACS10S1KJ
Order Code2505060
Product RangeACS Series
Technical Datasheet
942 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
50+ | €1.480 |
100+ | €1.330 |
250+ | €1.150 |
500+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOL
Manufacturer Part NoACS10S1KJ
Order Code2505060
Product RangeACS Series
Technical Datasheet
Resistance1kohm
Product RangeACS Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating700V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Pulse
Product Diameter8.52mm
Product Length43.7mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACS10S series from Arcol/Ohmite are silicone coated axial leaded resistors. Design of the ACS resistor provides a good balance of power density, stability and resistance to environment for a broad range of industrial power applications such as drives and controls. Resistance range include E24 and E12 decade values (for values <gt/>10K).
- Inductive resistance range of 0.1ohm to 30Kohm & non inductive resistance range of 0.1ohm to 5Kohm
- Body diameter is 8.52mm (±0.8) and 1mm (±0.02) drill hole
- 35mm (±1) lead length and 44.2mm (±1.5) body length
- Operating temperature range from -55°C to 350°C
- Good ratio between power capability and physical size
- Wound to maximise high pulse capability, low inductive versions available
- Temperature coefficient of resistance wire is ±20ppm
- Available with ±1%, ±5% tolerance values
- Insulation resistance of 1000Mohm (<gt/> 100V) and dielectric withstand voltage is 500V
- Continuous working voltage is 700V and rated power is 10W
- High Power Resistor
Technical Specifications
Resistance
1kohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Pulse
Product Length
43.7mm
Operating Temperature Min
-
Qualification
-
Product Range
ACS Series
Resistance Tolerance
± 5%
Voltage Rating
700V
Temperature Coefficient
± 20ppm/°C
Product Diameter
8.52mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071