Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €102.350 |
6+ | €97.430 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€102.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoRX771C/HY1300
Order Code147588
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodCan
Compound ColourClear
Volume-
Weight730g
Product Range-
Product Overview
The CY1301/HY1300 is an Encapsulant Epoxy features low viscosity unfilled epoxy resin containing reactive diluents. This material is suitable for small castings, laminating and impregnating applications. It has good mechanical properties, excellent electrical characteristics and high resistance to chemical attack.
- 200°C Boiling point
- 150°C Flash point
- 100Pa Vapour pressure
- 1 Relative density
- Excellent Insulation characteristics
- Transparency
- Room temperature or heat cured
Applications
Industrial, Maintenance & Repair
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Clear
Weight
730g
Dispensing Method
Can
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
UN Hazard Code:3267