Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No15300002
Order Code2888101
Product RangeMetri-Pack 280
Technical Datasheet
1,789 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.786 |
100+ | €0.659 |
250+ | €0.638 |
500+ | €0.524 |
1000+ | €0.464 |
2500+ | €0.455 |
Price for:Each
Minimum: 10
Multiple: 10
€7.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15300002
Order Code2888101
Product RangeMetri-Pack 280
Technical Datasheet
Product RangeMetri-Pack 280
No. of Positions2Ways
For Use WithAptiv Metri-Pack 280 Series 12048159 Pin Contact
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating30A
SVHCNo SVHC (27-Jun-2024)
Product Overview
15300002 is a Metri-Pack 280 series, 2-way black male sealed connector.
- Nylon 6.6 (Polyamide 6.6) connector body material
- For use with Aptiv Metri-Pack 280 series 12048159 pin contact
Technical Specifications
Product Range
Metri-Pack 280
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv Metri-Pack 280 Series 12048159 Pin Contact
IP Rating
-
Current Rating
30A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01