Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €206.780 |
5+ | €177.940 |
10+ | €144.360 |
25+ | €141.470 |
50+ | €138.590 |
100+ | €135.700 |
Price for:Each
Minimum: 1
Multiple: 1
€206.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35741702
Order Code4236319
Technical Datasheet
No. of PhasesThree Phase
Voltage Rating400V
Current Rating20A
Cable Length - Metric7m
Cable Length - Imperial23ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 2 Connector
Connector Type A GenderPlug
Connector Type BIEC 62196 Type 2 Connector
Connector Type B Gender0
IP / NEMA RatingIP24, IP44, IP67
Jacket ColourBlack
Product Range0
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Phases
Three Phase
Current Rating
20A
Cable Length - Imperial
23ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
0
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Voltage Rating
400V
Cable Length - Metric
7m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
IEC 62196 Type 2 Connector
Connector Type B
IEC 62196 Type 2 Connector
IP / NEMA Rating
IP24, IP44, IP67
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01