Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC249S0033
Order Code2888170
Product RangeMixed NM Sicma Series
Also Known As211PC249S0033
Technical Datasheet
614 In Stock
400 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.480 |
| 10+ | €4.600 |
| 100+ | €3.230 |
| 250+ | €3.070 |
| 500+ | €2.910 |
| 1000+ | €2.850 |
Price for:Each
Minimum: 1
Multiple: 1
€5.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC249S0033
Order Code2888170
Product RangeMixed NM Sicma Series
Also Known As211PC249S0033
Technical Datasheet
Product RangeMixed NM Sicma Series
No. of Positions24Ways
For Use WithAptiv Mixed NM Sicma Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Product Overview
211PC249S0033 is a 24 ways sectioning assembly female holder for use with Aptiv Mixed NM Sicma 150 series automotive contacts.
- Black housing
- PBT (Polybutylene Terephthalate) connector body material
- Features sec lock and gasket
Technical Specifications
Product Range
Mixed NM Sicma Series
No. of Positions
24Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Aptiv Mixed NM Sicma Series Automotive Contacts
IP Rating
IP68
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536