Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ19P5BZZRGB12ECA
Order Code3276354
Product RangeQ19 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €49.530 |
10+ | €42.150 |
25+ | €37.040 |
50+ | €36.490 |
100+ | €35.940 |
250+ | €35.540 |
Price for:Each
Minimum: 1
Multiple: 1
€49.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ19P5BZZRGB12ECA
Order Code3276354
Product RangeQ19 Series
Technical Datasheet
LED ColourRed, Green, Blue
Mounting Hole Dia19mm
Forward Current / ColourR 20mA, G 20mA, B 20mA
Operating Voltage / ColourR 12V, G 12V, B 12V
Luminous Intensity / ColourR 220mcd, G 500mcd, B 100mcd
IP / NEMA RatingIP67
Product RangeQ19 Series
Technical Specifications
LED Colour
Red, Green, Blue
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Luminous Intensity / Colour
R 220mcd, G 500mcd, B 100mcd
Product Range
Q19 Series
Mounting Hole Dia
19mm
Operating Voltage / Colour
R 12V, G 12V, B 12V
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037758