Print Page
547 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.320 |
5+ | €25.010 |
10+ | €23.700 |
20+ | €21.720 |
50+ | €19.730 |
Price for:Each
Minimum: 1
Multiple: 1
€26.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR1SAD2
Order Code1082441
Product RangeIP
Technical Datasheet
Product RangeIP
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST
Contact Voltage AC Nom125V
Contact Voltage DC Nom12V
Switch OperationOff-On
Contact Current Max4A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max4A
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IPR1 series from Apem are latching action pushbuttons for harsh environments.
- Actuator remains in low position when “ON"
- Flat round actuator for optional marking
- Behind panel depth less than 20mm
- Tin plated LED terminals
- Sealed to IP67 and IP69K
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
IP
Contact Configuration
SPST
Contact Voltage DC Nom
12V
Contact Current Max
4A
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Panel Cutout Diameter
13.6mm
Contact Voltage AC Nom
125V
Switch Operation
Off-On
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
4A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01