Print Page
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.590 |
5+ | €62.080 |
10+ | €59.810 |
Price for:Each
Minimum: 1
Multiple: 1
€64.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoA02ESI3B102IX0+PEA01+QH22L28RGC
Order Code2818483
Product RangeA02ES-I
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn-Off
Switch Terminals-
Contact Current Max10A
Contact Voltage AC Nom24V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP Rating-
Product RangeA02ES-I
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
-
Contact Voltage AC Nom
24V
Pushbutton Actuator Style
Round
Product Range
A02ES-I
Switch Operation
On-Off
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165