Print Page
Product Information
ManufacturerAPEM
Manufacturer Part No8646AB-6X923
Order Code2894396
Product Range8000
Technical Datasheet
Product Range8000
Switch OperationOn-On
Contact ConfigurationDPDT
Contact Voltage DC Nom30V
Contact Current Max4A
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max4A
Contact Voltage VDC30V
IP Rating-
Switch Mounting-
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
8000
Contact Configuration
DPDT
Contact Current Max
4A
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Switch Operation
On-On
Contact Voltage DC Nom
30V
Pushbutton Actuator Style
-
Contact Current AC Max
-
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03