Quantity | Price (ex VAT) |
---|---|
1+ | €151.120 |
4+ | €140.400 |
Product Information
Product Overview
SDQ5P is a stereo loudspeaker set with 1x active and 1x passive loudspeaker that stands for reliability, affordability, dynamic music and detailed voice reproduction. The SDQ5P active loudspeaker is equipped with volume and tone controls, accurate clip indicators and a stereo 30W amplifier. This amplifier comes with high quality balanced inputs, stereo RCA and mini stereo jack inputs (PC, MP3 player, etc.). The balanced input allows long signal line without interference. You will not hear any hum or buzz, because there will be no ground loop issues when connecting the SDQ5P with notoriously difficult laptops, LCD projectors or interactive white boards. These loudspeakers will give you a variety of sound possibilities when used in conjunction with a flat screen, projector or smart board. With their magnetic shielding these loudspeakers are the ideal and cost effective audio solution for your classroom, boardroom or meeting room.
- Stereo inputs: 2x RCA, 3.5mm mini jack, L/R Euroblocks
- Driver: 5.25” Polypropylene cone
- Tweeter: 1”
- Frequency response: 45Hz to 20kHz
- Power rating: 2x30W rms
- Dispersion angle (@1kHz): H 180?, V 180?
- Max. SPL (@1m): 101dB
- THD: <lt/> 0.07%
- S/N Ratio: <gt/>-90dB
- Dimensions (HxWxD): 253x180x162mm (each)
- Weight: 2.85kg
Applications
Audio, Business, Commercial, Music, Education, Public, Installations
Technical Specifications
230V
20kHz
180mm
APART Active Speakers
To Be Advised
45Hz
253mm
162mm
UK Type G
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate