Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPART
Manufacturer Part NoMASK4T-BL
Order Code3401262
Product RangeAPART MASK
Also Known AsGTIN UPC EAN: 5420035218136
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAPART
Manufacturer Part NoMASK4T-BL
Order Code3401262
Product RangeAPART MASK
Also Known AsGTIN UPC EAN: 5420035218136
Technical Datasheet
Transformer Power Tappings2.5W, 5W, 10W, 20W
Frequency Response Min80Hz
Frequency Response Max20kHz
External Height223mm
External Width129mm
External Depth130mm
Product RangeAPART MASK
SVHCTo Be Advised
Product Overview
The MASK series have a unique and very stylish innovative design and can be used with or without grille. These can be used in 16Ω (up to 4 loudspeakers in parallel on a standard 4 ohm amplifier channel) or 100 Volt systems.
- Type : 2-Way HiFi Pro, sealed box
- Woofer : 4.2" HD Type
- Tweeter: 1" HD silk dome on Varithroat horn
- AES Rated : 50 watt (Music - Program: 70 watt)
- Dynamic Peak (low-cut) : 200 watt
- Protection: Auto-Reset 3-step Protection Guard
- Dispersion: 5° downtilt angle / 120° H x 80° V
- Speaker connections: Push terminals
- Thread size mounting point: M8
- Supplied in pairs with wall brackets
Technical Specifications
Transformer Power Tappings
2.5W, 5W, 10W, 20W
Frequency Response Max
20kHz
External Width
129mm
Product Range
APART MASK
Frequency Response Min
80Hz
External Height
223mm
External Depth
130mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.415