Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTIFERENCE
Manufacturer Part NoHDMI0108SCAT
Order Code3531057
Also Known AsGTIN UPC EAN: 5012073803995
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €412.620 |
3+ | €400.200 |
Price for:Each
Minimum: 1
Multiple: 1
€412.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTIFERENCE
Manufacturer Part NoHDMI0108SCAT
Order Code3531057
Also Known AsGTIN UPC EAN: 5012073803995
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Distribute a Full HD HDMI signal to 8 displays over standard Cat 6 network cables, complete with HDMI loop and IR support. Supplied as a complete kit that includes receiver units & IR accessories.
- Supports resolutions up to 1080p Full HD (60Hz)
- Compatible with Sky HD, Sky Q (at Full HD), Apple TV and similar applications
- Maximum transmission distance up to 40m
- HDMI loop-through for local content viewing
- Receivers are PoE enabled meaning no additional power is required at the display point (optional DC input is available if required)
- EDID Control and IR pass back
- Compact and robust metal enclosure
- Connections 1x HDMI in, 1x HDMI out, 8x HDMI out, IR out
- RX Connections: 1x RJ45 in, 1x HDMI out, IR in
- TX Dimensions (HxWxD): 23x276x96mm
- RX Dimensions (HxWxD): 23x67x72mm
- 2 Year manufacturer warranty
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.795