Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5024063-UK
Order Code2889332
Also Known AsAES1 UK
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANSMANN
Manufacturer Part No5024063-UK
Order Code2889332
Also Known AsAES1 UK
Technical Datasheet
Input Voltage230VAC
Power Rating3kW
Current Rating13A
For Use WithHeater, Irons, Pumps, Washing Machines & Dryer
Preset Operating Time15min, 30min, 1h, 2h, 4h, 8h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Intelligent time controlled countdown mains timer for use with heater, irons, pumps, washing machines and dryer. The timer disconnects attached loads after the user set operating time (15mins to 8h) automatically and safe from mains power.
- Energy saving timer controlled mains socket with zero watt technology
- No standby power consumption
- Easy to operate with only one push button
- LED indication of the remaining operating time
- 15min / 30min / 1h / 2h / 4h / 8h operating times selectable
- Standard UK 3 pin plug setting
Technical Specifications
Input Voltage
230VAC
Current Rating
13A
Preset Operating Time
15min, 30min, 1h, 2h, 4h, 8h
SVHC
No SVHC (21-Jan-2025)
Power Rating
3kW
For Use With
Heater, Irons, Pumps, Washing Machines & Dryer
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171