Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5020122
Order Code4544594
Also Known AsGTIN UPC EAN: 4013674502011
Technical Datasheet
155 In Stock
70 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €5.330 |
10+ | €2.660 |
25+ | €1.880 |
50+ | €1.770 |
100+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€5.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5020122
Order Code4544594
Also Known AsGTIN UPC EAN: 4013674502011
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity230mAh
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Weight2.95g
Battery IEC CodeCR2032
Battery NEDA Code-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
230mAh
Battery Terminals
Pressure Contact
Weight
2.95g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
Pack Quantity
1
Battery IEC Code
CR2032
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
UN Hazard Code:3090