Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.590 |
Product Information
Product Overview
The WFL1600AC from ANSMANN is a a professional floodlight featuring SMD LED technology and wide beam angle. The floodlight has an output light level of up to 1600lm and provides natural white light of 5000K colour temperature, making it ideal for use in many areas, such as workshops, garages or even construction sites. This floodlight features a short input cable with bare ends, and is intended for wall-mounting and hardwiring for more permanent light fixtures. The lamp angle can be adjusted for ideal lighting for any environment. The floodlight is IP54 and IK05 rated, making it ideal for many applications both indoors and out.
- 20W LED Floodlight
- Approx. 1600lm Output
- 5000K Colour Temperature (Daylight)
- Approx. 54m Beam Range
- IP54
- IK05
- Features 20cm AC Cable with Bare Ends
- 220-240VAC Input
Technical Specifications
LED
5000K
-
201.5mm
34.2mm
-
20W
1600lm
IP54
190.2mm
A+
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate